2744065446

Fair-Rite
623-2744065446
2744065446

Mfr.:

Description:
Common Mode Filter Chokes 44 COMMN MDE SM BEAD Z=230 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.302

Stock:
2.302 Can Dispatch Immediately
Quantities greater than 2302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,525 € 5,25 €
0,442 € 11,05 €
0,384 € 38,40 €
0,328 € 82,00 €
0,29 € 145,00 €
0,282 € 282,00 €
0,273 € 682,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Common Mode Filter Chokes
RoHS:  
27
PCB Mount
SMD/SMT
1 Channel
255 Ohms
5 A
4.1 mOhms
- 55 C
+ 125 C
7 mm
14.8 mm
5.3 mm
Bulk
Common Mode Beads
Signal Line
Brand: Fair-Rite
Product Type: Common Mode Chokes
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
FAIR-RITE