2661801102

Fair-Rite
623-2661801102
2661801102

Mfr.:

Description:
Ferrite Cores & Accessories 61 ROUND SUPPRESSION CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,77 € 17,70 €
1,51 € 37,75 €
1,32 € 66,00 €
1,17 € 117,00 €
1,04 € 260,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
12.95 mm x 6.6 mm
61
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Impedance: 95 Ohms
Inside Diameter: 8.1 mm
Outside Diameter: 12.95 mm
Outside Width: 6.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1578
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
CNHTS:
8504909000
USHTS:
8547108000
ECCN:
EAR99