2631163851

Fair-Rite
623-2631163851
2631163851

Mfr.:

Description:
Ferrite Cable Cores 31 SplitFlatCableCor CSFF38/12/25-31-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
2,49 € 24,90 €
2,00 € 50,00 €
1,74 € 87,00 €
1,60 € 160,00 €
1,43 € 308,88 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Flat Ribbon Cable Cores Solid
240 Ohms
26.65 mm
38.1 mm
25.4 mm
1.9 mm
12.05 mm
Bulk
31
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 216
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.