2506032217H0
See Product Specifications
Mfr.:
Description:
Ferrite Beads MULTILAYER CHIP BEAD Z=220 OHM@100MHz 25%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,146 € | 0,15 € | |
| 0,10 € | 1,00 € | |
| 0,079 € | 1,98 € | |
| 0,071 € | 3,55 € | |
| 0,064 € | 6,40 € | |
| 0,055 € | 13,75 € | |
| 0,048 € | 24,00 € | |
| 0,043 € | 43,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,034 € | 136,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8548000090
- CAHTS:
- 8504909090
- USHTS:
- 8548000000
- MXHTS:
- 85049099
- ECCN:
- EAR99
Bulgaria
