2504023016Y0

Fair-Rite
623-2504023016Y0
2504023016Y0

Mfr.:

Description:
Ferrite Beads MULTI-LAYER CHIP BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,094 € 0,94 €
0,082 € 2,05 €
0,073 € 3,65 €
0,065 € 6,50 €
0,056 € 14,00 €
0,05 € 25,00 €
0,044 € 44,00 €
0,033 € 132,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
300 Ohms
100 mA
25 %
750 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.