2504021217Y0

Fair-Rite
623-2504021217
2504021217Y0

Mfr.:

Description:
Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.950

Stock:
32.950 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,108 € 1,08 €
0,093 € 2,33 €
0,083 € 4,15 €
0,075 € 7,50 €
0,065 € 16,25 €
0,057 € 28,50 €
0,05 € 50,00 €
0,041 € 164,00 €
Full Reel (Order in multiples of 10000)
0,041 € 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: 2504021217Y0L
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.