GT-88

FURUNO
249-GT-88
GT-88

Mfr.:

Description:
GNSS / GPS Modules Timing Multi-GNSS Receiver Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 8/18/2026
2.000
1.000
Expected 10/13/2026
1.000
Expected 11/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,71 € 83,71 €
78,05 € 780,50 €
72,41 € 1.810,25 €
68,79 € 6.879,00 €
Full Reel (Order in multiples of 500)
67,34 € 33.670,00 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Modules
RoHS:  
GT
1.57542 GHz, 1.602 GHz
12 Channel
35 s
- 148 dBm
3.3 V
3.3 V
68 mA
UART
+ 85 C
GPS, GNSS, GLONASS, Galileo
Reel
Cut Tape
Brand: FURUNO
Dimensions: 16 mm x 12.2 mm x 2.8 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Furuno
Unit Weight: 1,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT-88 Multi-GNSS Timing Receiver

FURUNO GT-88 Multi-GNSS Timing Receiver is a stand-alone high-stability and high-accuracy complete GNSS receiver. This module is able to provide an accurate Pulse Per Second (PPS)  signal with GNSS Position, Velocity, and Time (PVT) information through a serial communication channel. The GT-88 receiver module incorporates Dynamic Satellite Selection™, which is a new satellite signal selection algorithm developed by NTT. This GNSS timing receiver module is capable of achieving extremely high stability of 4.5ns (1σ) using a single band receiver. The key device inside is the latest eRideOPUS 7 monolithic GNSS receiver chip that contains an ARM9™ processor for signal-tracking/processing, high-performance integrated LNA, PLL-Synthesizer, Down-converter/ADC, and DSP. The GT-88 timing receiver permits GNSS antennas to be mounted more freely than ever before including wall mounting and window mounting installations.