GF-8805

FURUNO
249-GF-8805
GF-8805

Mfr.:

Description:
GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 9/15/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.067,07 € 1.067,07 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Modules
RoHS:  
GF
1.57542 GHz, 1.602 GHz
32 Channel
35 s
5.5 V
5.5 V
400 mA
+ 85 C
GPS, GNSS, GLONASS, Galileo
Brand: FURUNO
Dimensions: 100 mm x 52 mm x 20 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5.5 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Furuno
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.