VDRIVE3-LD

FTDI
895-VDRIVE3-LD
VDRIVE3-LD

Mfr.:

Description:
Interface Modules USB Host Module VNC2 Dev w/ Lid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €
19,98 € 199,80 €
19,97 € 998,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Interface Modules
USB Flash Drive
1 Port
SPI, UART, USB
5 V
5 V
- 30 C
+ 85 C
VDRIVE
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: USB host application module with enclosure
Dimensions: 41.76 mm x 41.29 mm x 20.45 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Tradename: Vinculum
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.