V2DIP2-64

FTDI
895-V2DIP2-64
V2DIP2-64

Mfr.:

Description:
Interface Development Tools USB Vinculum-II 64 Pin Mod 2 USB Ports

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

FTDI V2DIP2-32
FTDI
Interface Development Tools USB Vinculum-II 32 Pin Mod 2 USB Ports

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Modules
Parallel FIFO, SPI, UART
VNC2-64Q
Bulk
Brand: FTDI
Description/Function: 64-pin VNC2 based development module with dual USB connectors
Dimensions: 93.88 mm x 22.95 mm x 26.6 mm
Interface Type: SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: V2DIP
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum-II
Unit Weight: 29,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.