V2DIP1-48

FTDI
895-V2DIP1-48
V2DIP1-48

Mfr.:

Description:
Interface Development Tools USB Vinculum-II 48 Pin Mod 1 USB Port

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,57 € 19,57 €
19,37 € 193,70 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
Parallel FIFO, SPI, UART
VNC2-48Q
Bulk
Brand: FTDI
Description/Function: 48-pin VNC2 based development module with single USB connector
Dimensions: 50.45 mm x 17.78 mm x 17.85 mm
Interface Type: SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: V2DIP
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Vinculum-II
Unit Weight: 12,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.