USB-COM422-PLUS2

FTDI
895-USB-COM422-PLUS2
USB-COM422-PLUS2

Mfr.:

Description:
Interface Modules USB HS to RS422 Conv Assembly 2 DB9 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
150
Expected 6/11/2026
150
Expected 3/11/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,10 € 57,10 €
54,52 € 272,60 €
51,94 € 519,40 €
50,75 € 1.268,75 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to RS-422
2 Port
12 Mb/s
RS-422, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB-COM422
Bulk
Brand: FTDI
Dimensions: 90 mm x 44.5 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-COM-PLUS Modules

FTDI USB-COM-PLUS product range from FTDI is a new family of single and multiport modules that provide a simple solution to the problem of connecting multiple RS232, RS422, or RS485 to USB. The single-port modules operate over a USB 2.0 Full Speed interface, while the dual and quad-port products operate over a USB 2.0 Hi-Speed interface.