UMFTPD3A

FTDI
895-UMFTPD3A
UMFTPD3A

Mfr.:

Description:
Programmers - Processor Based Universal Prog Mod 1.5 to 6.5V ext

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,13 € 59,13 €
58,11 € 581,10 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Programmers - Processor Based
RoHS:  
Programming Modules
FT260, FT4222H
RISC
1.5 V to 6.5 V
Brand: FTDI
For Use With: FT260, FT4222H
Interface Type: 1-Wire, SPI, UART, USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: UMFTPD
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8471900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99