UMFT602X-B

FTDI
895-UMFT602X-B
UMFT602X-B

Mfr.:

Description:
Interface Development Tools USB 3.0 UVC Class 32 bits FIFO FMC

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 9/4/2026
9
Expected 10/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,23 € 71,23 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
FIFO Bus
FT602
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: FMC(Low pin count) connector
Dimensions: 70 mm x 60 mm
Product Type: Interface Development Tools
Series: UMFT60x
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99