UMFT600X

FTDI
895-UMFT600X
UMFT600X

Mfr.:

Description:
Interface Development Tools USB 3.0 to 16 Bit FIFO bus FMC Xilinx

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI UMFT600X-B
FTDI
Interface Development Tools FT600Q-B USB 3.0 USB Hi-Speed 16Bit

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
FIFO to USB 3.0 Bridge
FT60x
Bulk
Brand: FTDI
Description/Function: 16 bit FIFO bus, FMC (low pin count) connector
Dimensions: 70 mm x 60 mm
Interface Type: USB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Interface Development Tools
Series: UMFT60x
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8505110090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.