UMFT233HPEV

FTDI
895-UMFT233HPEV
UMFT233HPEV

Mfr.:

Description:
Interface Development Tools USB Hi-Speed FT233HP Evaluation Module, Single Hi-speed USB to multipurpose UART/MPSSE solution with 2 Ports USB Power Delivery.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,08 € 94,08 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
FT233HP
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 138.5 mm x 77 mm
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

USB Hi-Speed FT233HP & FT4233HP Evaluation Modules

FTDI Chip USB Hi-Speed FT233HP and FT4233HP Evaluation Modules are high-speed USB Type-C™ to multipurpose UART/JTAG/SPI/I2C serial interface evaluation modules with two Type-C USB PD ports.