UMFT231XE-01

FTDI
895-UMFT231XE-01
UMFT231XE-01

Mfr.:

Description:
Interface Development Tools USB to UART DIP Dev. Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 4/7/2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
11,41 € 114,10 €
11,40 € 570,00 €
11,39 € 1.139,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to UART
FT231XQ
Bulk
Brand: FTDI
Description/Function: USB to UART evaluation module
Dimensions: 29.02 mm x 19.24 mm x 9.2 mm
For Use With: FT231XQ
Interface Type: I2C, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: UMFT-D
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8542319090
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT-X Development Modules

FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.