UMFT201XA-02

FTDI
895-UMFT201XA-02
UMFT201XA-02

Mfr.:

Description:
Interface Development Tools USB to I2C Dev Rev 2 Module FT201X 4.6mm

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Modules
USB to I2C
FT201XQ
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Development Tools
Series: UMFT-D
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99