UMFT12XEV

FTDI
895-UMFT12XEV
UMFT12XEV

Mfr.:

Description:
Interface Development Tools MAIN BOARD FOR EVAL FT120, FT121, FT122

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,56 € 33,56 €
33,54 € 335,40 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB Controller
FT120, FT121, FT122
Bulk
Brand: FTDI
Description/Function: Main board for evaluating FT120, FT121 and FT122 add-on modules
Interface Type: SPI, UART
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: FT12
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.