UMFT120DC

FTDI
895-UMFT120DC
UMFT120DC

Mfr.:

Description:
Daughter Cards & OEM Boards FT120 MODULE, 8 Bit 8051

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €
12,07 € 120,70 €
11,97 € 598,50 €
11,87 € 1.187,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
UMFT12XEV
Brand: FTDI
Core: 8051
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: FT120 evaluation daughter card for use with UMFT12XEV
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: FT120
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: FT120
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99