TTL-234X-3V3-WE

FTDI
895-TTL-234X-3V3-WE
TTL-234X-3V3-WE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to UART cable Wire ended 3.3V

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
500
Expected 12/4/2026
1.400
700
Expected 3/11/2027
700
Expected 6/3/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,37 € 17,37 €
16,62 € 166,20 €
15,88 € 397,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB
6 Position
No Connector
6 Position
24 AWG
1.8 m
Black
Bulk
TTL-234X
3.3 V
Brand: FTDI
Current Rating: 450 mA
Data Rate: 3 Mb/s
Description/Function: USB to serial cable assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544421100
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTL-234X Converter Cables

FTDI TTL-234X series cables are USB to TTL level serial UART converter cables. The cables utilize the FT234XD USB to basic UART interface device which handles USB signaling and protocols. Each TTL-234X cable includes a small internal electronic circuit board and delivers a 3Mbps data transfer rate. Cables are offered at TTL levels of +5V or +3.3V. The USB connector cable is offered with either a 6-way SIL 0.1" pitch connector, a 3.5mm audio jack, an 8-way keyed 2mm connector or is wire-ended. The cable length is 1.8m.