TTL-232RG-VSW3V3-WE

FTDI
895-TTL232RGVSW3V3WE
TTL-232RG-VSW3V3-WE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Embedded Serial Wire End 3V3 50mA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
840
Expected 5/28/2026
1.000
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,27 € 20,27 €
17,91 € 179,10 €
17,24 € 862,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
1.8 m
Bulk
TTL-232
3.3 V
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 50 mA
Description/Function: USB to Serial Cable Assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544421100
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

TTL-232RG USB to TTL UART Converter Cables

FTDI TTL-232RG USB to TTL Serial UART Converter Cables build upon the existing FTDI family of USB to TTL cables by offering new versions to support an extended variety of voltage I/O levels. FTDI TTL-232RG cables feature the FT232R USB 2.0 to UART converter IC with associated circuitry integrated within the cable USB connector. The FT232R manages the complete USB protocol within the device, meaning that no user knowledge of USB is required. These FTDI cables are aimed at providing USB connectivity within applications with serial UART ports. TTL-232RG cables provide a fast and simple method for enabling USB connectivity in applications with minimal changes to the existing user interface.