TTL-232R-3V3-WE

FTDI
895-TTL-232R-3V3-WE
TTL-232R-3V3-WE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 Wire End

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.048
Expected 4/3/2026
2.000
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 20,47 €
19,59 € 195,90 €
18,71 € 935,50 €
18,06 € 1.806,00 €
17,49 € 5.247,00 €
16,90 € 8.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
1.8 m
Black
Bulk
TTL-232
3.3 V
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: USB to Serial Cable Assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544421100
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
EAR99

FTDI TTL-232R Converter Cables

The FTDI TTL-232R converter cable incorporates FTDI's FT232RQ USB to Serial UART interface IC device, which handles all the USB signaling and protocols. FTDI TTL-232R converter cable provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board utilizing the FT232R, which is encapsulated into the USB connector end of the cable. The other end cable comes with a selection of different connectors supporting various applications. The USB side of the cable is USB powered and USB 2.0 full speed compatible.