FT601Q-B-T

FTDI
895-FT601Q-B-T
FT601Q-B-T

Mfr.:

Description:
USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35.441

Stock:
35.441 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,54 € 8,54 €
8,47 € 84,70 €
8,25 € 206,25 €
8,00 € 400,00 €
7,20 € 720,00 €
6,45 € 1.677,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT60x
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-76
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.3 V
65 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.