FT4232HQ-REEL

FTDI
895-FT4232HQ
FT4232HQ-REEL

Mfr.:

Description:
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
73.319
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
5,57 € 55,70 €
5,50 € 137,50 €
5,38 € 269,00 €
5,22 € 522,00 €
5,04 € 1.260,00 €
4,88 € 2.440,00 €
4,82 € 4.820,00 €
4,77 € 11.925,00 €
Full Reel (Order in multiples of 4000)
4,77 € 19.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT4232H
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-64
USB 2.0
High Speed (HS)
480 Mb/s
1.62 V
1.98 V
70 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTDI FT2232H / FT4232H Hi-Speed USB ICs

The FTDI FT2232H high-speed USB IC and FT4232H high-speed USB IC are USB 2.0 devices that operate at 480 Mbps. These FTDI ICs feature standard UART and FIFO modes but each IC also supports FTDI´s bit-bang modes and contains two multi-protocol synchronous serial engines (MPSSEs) to allow communication using JTAG, I2C, and SPI protocols.

FTx232H Dual/Quad Hi-Speed USB ICs

FTDI FTx232H Dual/Quad Hi-Speed USB ICs are 5th generation USB devices with a USB 2.0 high speed (480Mb/s) to UART/MPSSE or UART/FIFO ICs. The FTDI FTx232H-56Q are single-chip USB to dual or quad serial ports with various configurations. The entire USB protocol is handled on the chip with no USB-specific firmware programming required.