FT4232HL-TRAY

FTDI
895-FT4232HL-TRAY
FT4232HL-TRAY

Mfr.:

Description:
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.507
Expected 9/4/2026
14.400
4.800
Expected 10/9/2026
4.800
Expected 3/11/2027
4.800
Expected 5/7/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 5,46 €
5,38 € 53,80 €
5,22 € 261,00 €
5,09 € 509,00 €
4,91 € 1.227,50 €
4,82 € 2.313,60 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT4232H
USB Controllers
Bridge, USB to UART
SMD/SMT
LQFP-64
USB 2.0
High Speed (HS)
480 Mb/s
1.62 V
1.98 V
70 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FTx232H Dual/Quad Hi-Speed USB ICs

FTDI FTx232H Dual/Quad Hi-Speed USB ICs are 5th generation USB devices with a USB 2.0 high speed (480Mb/s) to UART/MPSSE or UART/FIFO ICs. The FTDI FTx232H-56Q are single-chip USB to dual or quad serial ports with various configurations. The entire USB protocol is handled on the chip with no USB-specific firmware programming required.