FT4232HAQ-REEL

FTDI
895-FT4232HAQ-REEL
FT4232HAQ-REEL

Mfr.:

Description:
USB Interface IC USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, Automotive, QFN-64, Reel.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,14 € 7,14 €
7,03 € 70,30 €
6,85 € 342,50 €
6,71 € 671,00 €
6,56 € 1.640,00 €
Full Reel (Order in multiples of 2600)
6,33 € 16.458,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
USB Device
SMD/SMT
QFN-64
USB 2.0
High Speed (HS)
480 Mb/s
2.97 V
3.63 V
25 mA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ESD Protection: 2 kV
Interface Type: FIFO, I2C, JTAG, SPI, UART
Moisture Sensitive: Yes
Number of Ports: 4 Port
Product Type: USB Interface IC
Factory Pack Quantity: 2600
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.