FT4232H MINI MODULE

FTDI
895-FT4232HMINIMOD
FT4232H MINI MODULE

Mfr.:

Description:
Interface Development Tools USB Hi-Speed FT4232H Evaluation Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
156
Expected 6/5/2026
3.000
450
Expected 9/4/2026
500
Expected 1/8/2027
1.200
Expected 4/7/2027
850
Expected 5/7/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,78 € 27,78 €
26,08 € 260,80 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB to UART
FT4232H
Bulk
Brand: FTDI
Description/Function: Quad high speed USB to multipurpose UART/MPSSE
Dimensions: 37.51 mm x 29.15 mm x 8.2 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: FT4232H
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: H-CHIP
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT2232H-56Q & FT4232H-56Q Mini Modules

FTDI FT2232H-56Q & FT4232H-56Q Mini Modules are evaluation and prototyping modules based on the FT2232H-56Q and FT4232H-56Q Hi-Speed USB ICs. Each module provides access to all required signals through two 26-pin dual-row headers, enabling easy connection PCB header sockets and ribbon cables. The FTDI FT2232H-56Q Mini Module provides two independent configurable interfaces, while the FT4232H-56Q Mini Module offers four channels. The FT2232H-56Q and FT4232H-56Q Mini Modules are ideal for development purposes, to quickly prove the functionality of adding USB to a target design.