FT312D-32Q1C-T

FTDI
895-FT312D-32Q1C-T
FT312D-32Q1C-T

Mfr.:

Description:
USB Interface IC USB Android Host IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,73 € 93,25 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT312
USB Controllers
Host Controller
SMD/SMT
QFN-32
USB 2.0
Full Speed (FS), Low Speed (LS)
480 Mb/s
2.97 V
3.63 V
128 uA, 25 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Interface Type: RS232, RS422, RS485, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Tradename: FT300
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT311D/12D USB Android Host ICs & Dev Modules

FTDI's FT311D and FT312D USB Android Host ICs are Full Speed USB hosts specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port. FT311D will bridge the USB port to six user selectable interface types and has advanced features that include single chip USB to selectable interface, entire USB protocol  handled on the chip, interface selectable via 3 mode select pins, basic UART interface with RXD, TXD, RTS, CTS pins, 4 PWM channels, I2C master interface, SPI slave or master interface option supporting modes 0, 1, 2, and 3 with MSB/LSB, and USB error indicator pin. FT312D features a UART interface for peripheral integration. See below for development modules.