FT260Q-T

FTDI
895-FT260Q-T
FT260Q-T

Mfr.:

Description:
USB Interface IC HID-Class USB to UART/I2C Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.824

Stock:
1.824
Can Dispatch Immediately
On Order:
4.410
Expected 3/11/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1470
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,58 € 15,80 €
1,48 € 37,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT260
USB Controllers
Bridge, USB HID to UART/I2C
SMD/SMT
WQFN-28
USB 2.0
High Speed (HS), Full Speed (FS)
1.2 kb/s to 12 Mb/s
3.3 V
5 V
23.6 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Interface Type: I2C, RS-232, RS-422, RS-485, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT260 Bridge IC

FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I2C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.