FT245RQ-TRAY

FTDI
895-FT245RQ-TRAY
FT245RQ-TRAY

Mfr.:

Description:
USB Interface IC FT245R Single Ch Full Speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 859

Stock:
859 Can Dispatch Immediately
Quantities greater than 859 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,00 € 40,00 €
3,39 € 1.661,10 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT245
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-32
USB 2.0
Full Speed (FS)
12 Mb/s
4 V
5.25 V
15 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Tradename: R-CHIP
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99