FT245RQ-REEL

FTDI
895-FT245RQ
FT245RQ-REEL

Mfr.:

Description:
USB Interface IC USB to Parallel FIFO Enhanced IC QFN-32

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI FT245RNQ-REEL
FTDI
UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT245
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-32
USB 2.0
High Speed (HS), Full Speed (FS)
480 Mb/s
3.3 V
5.25 V
25 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.25 V
Product Type: USB Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Tradename: R-CHIP
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99