FT245RL-REEL

FTDI
895-FT245RL
FT245RL-REEL

Mfr.:

Description:
USB Interface IC USB to Parallel FIFO Enhanced IC SSOP-28

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT245
USB Controllers
Bridge, USB to FIFO
SMD/SMT
SSOP-28
USB 2.0
High Speed (HS), Full Speed (FS)
480 Mb/s
3.3 V
5.25 V
25 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.25 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: R-CHIP
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.