FT233HPQ-TRAY

FTDI
895-FT233HPQ-TRAY
FT233HPQ-TRAY

Mfr.:

Description:
USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
4,00 € 40,00 €
3,94 € 197,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT233
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
QFN-64
USB-C 3.0
High Speed (HS), Full Speed (FS)
12 Mb/s
1.08 V
1.32 V
22.36 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Core: RISC
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.08 V to 1.32 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.