FT232RL-TUBE

FTDI
895-FT232RL-TUBE
FT232RL-TUBE

Mfr.:

Description:
USB Interface IC FT232R Single Ch Full Speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI FT232RNL-REEL
FTDI
USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT232
USB Converters
Bridge, USB to UART
SMD/SMT
SSOP-28
USB 2.0
Full Speed (FS)
12 Mb/s
3.3 V
5.25 V
15 mA
- 40 C
+ 85 C
Tube
Brand: FTDI
Interface Type: UART, USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 470
Subcategory: Interface ICs
Tradename: R-CHIP
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.