FT232HQ-TRAY

FTDI
895-FT232HQ-TRAY
FT232HQ-TRAY

Mfr.:

Description:
USB Interface IC USB Hi-Speed, 1 Channel, QFN-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.345
Expected 5/7/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 340
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
3,38 € 33,80 €
3,13 € 156,50 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
QFN-48
USB 2.0
High Speed (HS), Full Speed (FS)
12 Mb/s
1.62 V
1.98 V
50 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FT232H UART / FIFO ICs

FTDI FT232H Single-Channel USB 2.0 Hi-Speed (480Mb/s) to UART / FIFO ICs have the capability of being configured in a variety of industry-standard serial or parallel interfaces. FTDI 232H UART / FIFO ICs feature single-channel USB to serial/parallel ports with a variety of configurations. FT232H devices handle the entire USB protocol on the chip.

High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.