FT232HL-TRAY

FTDI
895-FT232HL-TRAY
FT232HL-TRAY

Mfr.:

Description:
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.718
Expected 2/5/2027
14.250
5.000
Expected 4/7/2027
9.250
Expected 5/7/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
3,38 € 33,80 €
3,06 € 153,00 €
2,98 € 298,00 €
2,84 € 710,00 €
2,80 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
LQFP-48
USB 2.0
High Speed (HS), Full Speed (FS)
12 Mb/s
1.62 V
1.98 V
50 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT232H UART / FIFO ICs

FTDI FT232H Single-Channel USB 2.0 Hi-Speed (480Mb/s) to UART / FIFO ICs have the capability of being configured in a variety of industry-standard serial or parallel interfaces. FTDI 232H UART / FIFO ICs feature single-channel USB to serial/parallel ports with a variety of configurations. FT232H devices handle the entire USB protocol on the chip.

High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.