FT230XS-U

FTDI
895-FT230XS-U
FT230XS-U

Mfr.:

Description:
USB Interface IC USB to Basic Serial UART IC SSOP-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49.246
11.046
Pending
10.400
Expected 5/4/2026
27.800
Expected 6/5/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,88 € 47,00 €
1,82 € 182,00 €
1,66 € 415,00 €
1,53 € 765,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT230
USB Controllers
Bridge, USB to UART
SMD/SMT
SSOP-16
USB 2.0
Full Speed (FS)
12 Mb/s
2.97 V
5.5 V
8 mA
- 40 C
+ 85 C
Tube
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.97 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 500
Subcategory: Interface ICs
Tradename: X-CHIP
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FT-X Chip Series Interface ICs & Modules

FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I2C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I2C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.