FT2232L

FTDI
895-FT2232L
FT2232L

Mfr.:

Description:
USB Interface IC Obsolete See FT2232D-REEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT2232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
LQFP-48
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.25 V
30 mA
0 C
+ 70 C
Reel
Cut Tape
Brand: FTDI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: FT2232L-TR
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.