FT2232HQ-TRAY

FTDI
895-FT2232HQ-TRAY
FT2232HQ-TRAY

Mfr.:

Description:
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776
Can Dispatch Immediately
On Order:
2.600
Expected 6/5/2026
3.120
Expected 3/11/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 380
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,38 € 43,80 €
4,13 € 413,00 €
3,97 € 1.032,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT2232H
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
QFN-64
USB 2.0
High Speed (HS)
480 Mb/s
3 V
5.25 V
70 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FTx232H Dual/Quad Hi-Speed USB ICs

FTDI FTx232H Dual/Quad Hi-Speed USB ICs are 5th generation USB devices with a USB 2.0 high speed (480Mb/s) to UART/MPSSE or UART/FIFO ICs. The FTDI FTx232H-56Q are single-chip USB to dual or quad serial ports with various configurations. The entire USB protocol is handled on the chip with no USB-specific firmware programming required.

High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.