FT2232HPQ-REEL

FTDI
895-FT2232HPQ-REEL
FT2232HPQ-REEL

Mfr.:

Description:
USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,60 € 13.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT2232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
QFN-68
USB-C 3.0
Full Speed (FS)
12 Mb/s
3 V
5.25 V
22.36 mA
- 40 C
+ 85 C
Reel
Brand: FTDI
Core: RISC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.08 V to 1.36 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99