FT2232D-TRAY

FTDI
895-FT2232D-TRAY
FT2232D-TRAY

Mfr.:

Description:
USB Interface IC The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI FT2232HL-TRAY
FTDI
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT2232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
LQFP-48
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.25 V
30 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.