DB9-USB-D5-M

FTDI
895-DB9-USB-D5-M
DB9-USB-D5-M

Mfr.:

Description:
Interface Modules USB Mini-B Male 5V DB9 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 828,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to RS-232
1 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30.8 mm x 19.8 mm x 11.5 mm
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

DB9 USB to Digital Modules

FTDI DB9 USB to Digital Modules provide a simple and fast method of migrating existing DB9 based connector UART interfaces to USB 2.0. In some cases, the DB9 USB to Digital Modules can reduce system costs by removing an RS232 level shifter from a design. The DB9 USB to digital modules feature a USB 2.0 mini-B connector within a module that fits a standard 9-pin DB9 connector footprint. The DB9 USB to digital modules are ideal for legacy applications which feature UART DB9 based connectors. These modules provide a method of extending the life-cycle of these products by converting them to USB 2.0 connectivity, with minimal redesign.