DB9-USB-D3-M

FTDI
895-DB9-USB-D3-M
DB9-USB-D3-M

Mfr.:

Description:
Interface Modules USB Mini-B Male 3.3V DB9 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 223 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €
16,07 € 160,70 €
15,99 € 799,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to RS-232
1 Port
12 Mb/s
RS-232, USB 2.0
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: FTDI
Dimensions: 30.8 mm x 19.8 mm x 11.5 mm
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8471800000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

DB9 USB to Digital Modules

FTDI DB9 USB to Digital Modules provide a simple and fast method of migrating existing DB9 based connector UART interfaces to USB 2.0. In some cases, the DB9 USB to Digital Modules can reduce system costs by removing an RS232 level shifter from a design. The DB9 USB to digital modules feature a USB 2.0 mini-B connector within a module that fits a standard 9-pin DB9 connector footprint. The DB9 USB to digital modules are ideal for legacy applications which feature UART DB9 based connectors. These modules provide a method of extending the life-cycle of these products by converting them to USB 2.0 connectivity, with minimal redesign.