C232HD-DDHSP-0

FTDI
895-C232HD-DDHSP-0
C232HD-DDHSP-0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to UART CABLE MAX OUT of 3.3VDC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
347
Expected 6/5/2026
800
400
Expected 9/4/2026
400
TBD
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,32 € 33,32 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB
4 Position
Pin
10 Position
Male / Female
24 AWG
1.8 m
Black
Bulk
C232
3.3 V
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 126,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544421100
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99