FSM-IMX415C-01S-V1A

194-10008710
FSM-IMX415C-01S-V1A

Mfr.:

Description:
Image Sensors FRAMOS Sensor Module with SONY IMX415, CMOS Rolling Shutter, color, 3864 x 2176 pixel, 1/2.8 inch, max. 90 fps, MIPI CSI-2. M12 mount, compatible with FSA-FT11.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Color Sensor
- 30 C
+ 85 C
3864 x 2176
90 fps
1.45 um x 1.45 um
1.1 V, 1.8 V, 2.9 V
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Optical Format: 1/2.8 in
Product Type: Image Sensors
Series: Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensors
Part # Aliases: 10008710
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529908700
ECCN:
EAR99