FSM-IMX334M-04G-V1A

FRAMOS
194-10008060
FSM-IMX334M-04G-V1A

Mfr.:

Description:
Image Sensors FRAMOS Sensor Module with SONY IMX334, CMOS Rolling Shutter, monochrome, 3840 x 2160 pixel, 1/1.8 inch, max. 60 fps, MIPI CSI-2. C/CS mount, compatible with FSA-FT3.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,97 € 4.871,16 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Image Sensors
RoHS:  
Monochrome
- 30 C
+ 85 C
3840 x 2160
60 fps
2 um x 2 um
1.2 V, 1.8 V, 2.9 V
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Optical Format: 1/1.8 in
Product Type: Image Sensors
Series: Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensors
Part # Aliases: 10008060
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0