FSM-IMX296M-000-V1B

FRAMOS
194-10007464
FSM-IMX296M-000-V1B

Mfr.:

Description:
Optical Sensors - Image Sensors FRAMOS Sensor Module with SONY IMX296, CMOS Global Shutter, monochrome, 1440 x 1080 pixel, 1/2.9 inch, max. 60 fps, MIPI CSI-2. No mount, compatible with FSA-FT6.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,60 € 3.852,80 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensors - Image Sensors
RoHS:  
Monochrome
- 30 C
+ 75 C
1440 x 1080
60 fps
3.45 um x 3.45 um
1.2 V, 1.8 V, 3.3 V
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Optical Format: 1/2.9 in
Product Type: Image Sensors
Series: Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensors
Part # Aliases: 10007464
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0