FSM-IMX290M/TXA_Devkit-Single-V1A

FRAMOS
194-10008324
FSM-IMX290M/TXA_Devkit-Single-V1A

Mfr.:

Description:
Optical Sensors - Development Tools Development Kit FSM-IMX290M for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, monochrome, 1920 x 1080 pixel, 1/2.8 inch, max. 120 fps. With all adapters, M12 mount, lens and drivers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,94 € 11.338,32 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensors - Development Tools
RoHS:  
Development Kits
Image Sensor
IMX290
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
For Use With: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
Interface Type: MIPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Series: FSM Development Kits
Factory Pack Quantity: 28
Subcategory: Development Tools
Part # Aliases: 10008324
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.