FSM-IMX290C-01S-V1A

FRAMOS
194-10008856
FSM-IMX290C-01S-V1A

Mfr.:

Description:
Optical Sensors - Image Sensors FRAMOS Sensor Module with SONY IMX290, CMOS Rolling Shutter, color, 1920 x 1080 pixel, 1/2.8 inch, max. 120 fps, MIPI CSI-2. M12 mount, compatible with FSA-FT3.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,66 € 3.770,48 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensors - Image Sensors
RoHS:  
Color Sensor
- 30 C
+ 85 C
1920 x 1080
120 fps
2.9 um x 2.9 um
1.2 V, 1.8 V, 2.9 V
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Optical Format: 1/2.8 in
Product Type: Image Sensors
Series: Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensors
Part # Aliases: 10008856
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.